AM1D-0505D-RZ
Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 2 Outputs, Fixed, 5 V, 100 mA, -5 V
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM1D-0505D-RZ
Secondary Manufacturer Part#: AM1D-0505D-RZ
- RoHS 10 Compliant
- Tariff Charges
- AM1D-RZ series 1WDC-DC converter
- Input voltage range 4.5-5.5V, output voltage is ±5V
- Maximum output current is ±100mA, isolation is 1000VDC
- Efficiency is 84%
- Low profile plastic package
- 7 pin SIP package
- Operating temperature range from -40°C to + 85°C
- Short circuit protection
- Pin compatible with multiple manufacturers
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| SIP | ||
| 5.5 V | ||
| 4.5 V | ||
| 5 V | ||
| 1 kV | ||
| 2 | ||
| -40 to 85 °C | ||
| 0.1|-0.1 A | ||
| 100 mA | ||
| -100 mA | ||
| 1 W | ||
| Regulated | ||
| 5, -5 V | ||
| 5 V | ||
| -5 V | ||
| Household & ITE | ||
| 19.5 mm | ||
| 19.5 x 6 x 10 mm | ||
| 10 mm | ||
| 6 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |