AM1D-0307DH60Z
Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 2 Outputs, Fixed, 7.2 V, 69 mA, -7.2 V
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM1D-0307DH60Z
Secondary Manufacturer Part#: AM1D-0307DH60Z
- RoHS 10 Compliant
- Tariff Charges
- RoHS compliant
- Operating temperature -40°C to + 85°C
- High efficiency up to 80%
- Short circuit protection
- Low profile plastic package
- Pin compatible with multiple manufacturers
- 7 pin SIP package
- Input / Output Isolation 1000, 3000, 4000, 5200 & 6000 VDC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| SIP | ||
| 3.63 V | ||
| 2.97 V | ||
| 3.3 V | ||
| 6 kV | ||
| 2 | ||
| -40 to 85 °C | ||
| ±0.07 A | ||
| 69 mA | ||
| -69 mA | ||
| 1 W | ||
| Regulated | ||
| ±7.2 V | ||
| 7.2 Vdc | ||
| -7.2 Vdc | ||
| Household & ITE | ||
| 19.5 mm | ||
| 19.5 x 6 x 10 | ||
| 10 mm | ||
| 6 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |