AM1D-0305SH60Z
Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM1D-0305SH60Z
Secondary Manufacturer Part#: AM1D-0305SH60Z
- RoHS 10 Compliant
- Tariff Charges
AM1D-0305SH60Z is an AM1D-Z series 1W DC/DC converter. Approved by EN/UL 60950-1, 62368-1 standards.
- Input voltage range from 2.97-3.63VDC, output voltage is 5VDC
- Maximum output current is 200mA, isolation voltage is 6000VDC
- Efficiency is 78%
- Low profile plastic package, 7 pin SIP package
- Pin compatible with multiple manufacturers
- Typical switching frequency is 80KHz(100% load, variable)
- Short circuit protection
- Operating a range from -40°C to +85°C, full load without derating
- Dimension (L x W x H) is 0.76 x 0.24 x 0.39inch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| SIP | ||
| 3.63 V | ||
| 2.97 V | ||
| 3.3 V | ||
| 6 kV | ||
| 1 | ||
| -40 to 85 °C | ||
| 0.2 A | ||
| 200 mA | ||
| 1 W | ||
| Regulated | ||
| 5 V | ||
| 5 V | ||
| Household & ITE | ||
| 19.5 mm | ||
| 19.5 x 6 x 10 | ||
| 10 mm | ||
| 6 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |