PDP SEO Portlet

AM1D-0305SH52Z

Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1D-0305SH52Z
Secondary Manufacturer Part#: AM1D-0305SH52Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM1D-0305SH52Z is an AM1D-Z series 1W DC/DC converter. It includes short circuit protection. Approved by cULus, EN/UL 60950-1, 62368-1.

  • Input voltage range from 2.97 to 3.63V, output voltage is 5V
  • Maximum output current is 200mA, isolation is 5200VDC
  • Efficiency is 78%
  • Low profile plastic package, 7 pin SIP package
  • Pin compatible with multiple manufacturers
  • Typical switching frequency is 80KHz(100% load, variable)
  • Non-conductive black plastic UL 94 V-0 case material
  • Operating a range from -40°C to +85°C, full load without derating
  • Dimensions (L x W x H) is 19.50 x 6.00 x 10.00mm

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
3.63 V
2.97 V
3.3 V
5.2 kV
1
-40 to 85 °C
0.2 A
200 mA
1 W
Regulated
5 V
5 V
Household & ITE
19.5 mm
19.5 x 6 x 10
10 mm
6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$4.9294
100+
$4.90425
200+
$4.0546
500+
$4.0337
1000+
$4.0128