PDP SEO Portlet

AM1D-0303SH30Z

Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 3.3 V, 303 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1D-0303SH30Z
Secondary Manufacturer Part#: AM1D-0303SH30Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM1D-0303SH30Z is an AM1D-Z series 1W DC/DC converter. Approved by EN/UL 60950-1, 62368-1 standards.

  • Input voltage range from 2.97-3.63VDC, output voltage is 3.3VDC
  • Maximum output current is 303mA, isolation voltage is 3000VDC
  • Efficiency is 76%
  • Low profile plastic package, 7 pin SIP package
  • Pin compatible with multiple manufacturers
  • Typical switching frequency is 80KHz(100% load, variable)
  • Short circuit protection
  • Operating a range from -40°C to +85°C, full load without derating
  • Dimension (L x W x H) is 0.76 x 0.24 x 0.39inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
3.63 V
2.97 V
3.3 V
3 kV
1
-40 to 85 °C
0.3 A
303 mA
1 W
Regulated
3.3 V
3.3 V
Household & ITE
19.5 mm
19.5 x 6 x 10
10 mm
6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$3.1066
100+
$3.09075
200+
$2.5414
500+
$2.5283
1000+
$2.5152