PDP SEO Portlet

AM1D-0303DZ

Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 2 Outputs, Fixed, 3.3 V, 152 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1D-0303DZ
Secondary Manufacturer Part#: AM1D-0303DZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant
  • Operating temperature -40°C to + 85°C
  • High efficiency up to 80%
  • Short circuit protection
  • Low profile plastic package
  • Pin compatible with multiple manufacturers
  • 7 pin SIP package
  • Input / Output Isolation 1000, 3000, 4000, 5200 & 6000 VDC

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
3.63 V
2.97 V
3.3 V
1 kV
2
-40 to 85 °C
±0.15 A
152 mA
-152 mA
1 W
Regulated
±3.3 V
3.3 Vdc
-3.3 Vdc
Household & ITE
19.5 mm
19.5 x 6 x 10
10 mm
6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$3.1066
100+
$3.09075
200+
$2.5414
500+
$2.5283
1000+
$2.5152