PDP SEO Portlet

AM1A-2412DZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 1 W, 2 Outputs, Fixed, 12 V, 42 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1A-2412DZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM1A-Z series 1W DC to DC converter
  • Input voltage range from 18 to 36VDC, output voltage is ±12VDC
  • Output current is ±42mA, isolation is 1500VDC, efficiency is 80% (at load full load)
  • Regulated output voltage, low ripple and noise
  • No minimum load required, pin compatible with multiple manufacturers
  • 6 pin SIP package, wide 2:1 input range, short circuit protection, UL, UL60950-1 certified
  • Non conductive black plastic case material
  • Operating temperature range from -40°C to +85°C
  • Dimension (L x W x H) is 0.67 x 0.30 x 0.43inch

Technical Attributes

Find Similar Parts

Description Value
1.5 kV
-42 mA
-12 V
1 W
12 V
SIP
42 mA
Fixed
18 V
36 V
null
null
null
null
Household, ITE
2:1
Regulated
null
2 Outputs

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
Need More?
USD $:
$ 11.16851
20+
$11.16851
100+
$9.9271
200+
$9.10836
500+
$8.41298
1000+
$7.85292
SubTotal:
$223.37