PDP SEO Portlet

AM1A-2405SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 1 W, 1 Output, Fixed, 5 V, 200 mA, Regulated, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1A-2405SZ
Secondary Manufacturer Part#: AM1A-2405SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant
  • Operating temperature -40°C to + 85°C
  • Regulated output voltage
  • Input / Output Isolation 1500 VDC
  • Low ripple and noise
  • Pin compatible with multiple manufacturers
  • High efficiency up to 81%
  • No Minimum Load Required
  • 6 pin SIP package
  • Wide 2:1 Input Range

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
2:1
36 V
18 V
24 V
1.5 kV
1
-40 to 85 °C
0.2 A
200 mA
1 W
Regulated
5 V
5 V
Household & ITE
17 mm
17 x 7.62 x 11
11 mm
7.62 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$11.16851