PDP SEO Portlet

AM1A-0515DZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 1 W, 2 Outputs, Fixed, 15 V, 33 mA, -15 V, -33 mA, Regulated, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM1A-0515DZ
Secondary Manufacturer Part#: AM1A-0515DZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM1A-Z series 1W DC to DC converter
  • Input voltage range from 4.5 to 9VDC, output voltage is ±15VDC
  • Output current is ±33mA, isolation is 1500VDC, efficiency is 79% (at load full load)
  • Regulated output voltage, low ripple and noise
  • No minimum load required, pin compatible with multiple manufacturers
  • 6 pin SIP package, wide 2:1 input range, short circuit protection, UL, UL60950-1 certified
  • Non conductive black plastic case material
  • Operating temperature range from -40°C to +85°C
  • Dimension (L x W x H) is 0.67 x 0.30 x 0.43inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
2:1
9 V
4.5 V
5 V
1.5 kV
2
-40 to 85 °C
0.033|-0.033 A
33 mA
-33 mA
1 W
Regulated
15, -15 V
15 V
-15 V
Household & ITE
17 mm
17 x 7.62 x 11
11 mm
7.62 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$15.0038
100+
$14.92725
200+
$12.65559
500+
$12.59036
1000+
$12.52512