PDP SEO Portlet

AM15TW-4815SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 15 W, 1 Output, Fixed, 15 V, 1 A

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM15TW-4815SZ
Secondary Manufacturer Part#: AM15TW-4815SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM15TW-4815SZ is an AM15TW-Z series 15W DC-DC converter. It features wide input range 4:1, soft start, remote on/off function, no minimum load required. It has over voltage protection, over load protection, short circuit protection. Certified by UL, UL 60950-1, UL62368-1.

  • Input voltage range from 18 to 75V, output voltage is 15V
  • Maximum output current is 1000mA, isolation is 1600VDC
  • Efficiency is 90%
  • DIP 24 package
  • Low no load input current
  • Typical switching frequency range from 250 to 330KHz(100% load)
  • Nickel-coated copper case material
  • Operating temperature range from -40°C to +85°C
  • Dimensions (L x W x H) is 1.25 x 0.8 x 0.4inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
75 V
18 V
48 V
1.6 kV
1
-40 to 85 °C
1 A
1 A
15 W
Regulated
15 V
15 V
Household & ITE
31.8 mm
31.8 x 20.3 x 10.2
10.2 mm
20.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$31.31611
100+
$27.83718
200+
$25.57302
500+
$23.63422
1000+
$22.06241