PDP SEO Portlet

AM15TW-4803SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 15 W, 1 Output, Fixed, 3.3 V, 4 A

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM15TW-4803SZ
Secondary Manufacturer Part#: AM15TW-4803SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM15TW-4803SZ is an AM15TW-Z series 15W DC to DC converter in 24 pin DIP package.

  • Input voltage range from 18-75VDC, output voltage is 3.3VDC
  • Maximum output current is 4000mA, isolation is 1600VDC
  • Efficiency is 89%
  • Remote on/off function
  • Ultra wide 4:1 input range
  • No minimum load required
  • Low no load input current
  • Short circuit & over voltage protection, soft start
  • Typical switching frequency is 250 to 330KHz
  • Dimension (L x W x H) is 1.25 x 0.8 x 0.4inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
75 V
18 V
48 V
1.6 kV
1
-40 to 85 °C
4 A
4 A
15 W
Regulated
3.3 V
3.3 V
Household & ITE
31.8 mm
31.8 x 20.3 x 10.2
10.2 mm
20.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$35.6524
100+
$31.9215
200+
$26.3549
500+
$26.21905
1000+
$26.0832