AM15TW-2412SZ
Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 15 W, 1 Output, Fixed, 12 V, 1.25 A
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM15TW-2412SZ
Secondary Manufacturer Part#: AM15TW-2412SZ
- RoHS 10 Compliant
- Tariff Charges
AM15TW-2412SZ is an AM15TW-Z series 15W DC to DC converter in 24 pin DIP package.
- Input voltage range from 9-36VDC, output voltage is 12VDC
- Maximum output current is 1250mA, isolation is 1600VDC
- Efficiency is 90%
- Remote on/off function
- Ultra wide 4:1 input range
- No minimum load required
- Low no load input current
- Short circuit & over voltage protection, soft start
- Typical switching frequency is 250 to 330KHz
- Dimension (L x W x H) is 1.25 x 0.8 x 0.4inch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP | ||
| 4:1 | ||
| 36 V | ||
| 9 V | ||
| 24 V | ||
| 1.6 kV | ||
| 1 | ||
| -40 to 85 °C | ||
| 1.25 A | ||
| 1.25 A | ||
| 15 W | ||
| Regulated | ||
| 12 V | ||
| 12 V | ||
| Household & ITE | ||
| 31.8 mm | ||
| 31.8 x 20.3 x 10.2 | ||
| 10.2 mm | ||
| 20.3 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |