PDP SEO Portlet

AM15T-1212DZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 15 W, 2 Outputs, Fixed, 12 V, 625 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM15T-1212DZ
Secondary Manufacturer Part#: AM15T-1212DZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM15T-Z series 15W DC to DC converter
  • Input voltage range from 9 to 18V, output voltage is ±12V
  • Maximum output current is ±625mA, isolation is 1600VDC, efficiency is 90%
  • Wide input range 2:1, soft start, remote on/off function
  • No minimum load required, DIP 24 package, low no load input current
  • Short circuit, over voltage, over current protection, designed to meet IEC/EN/UL60950-1, 62368-1
  • Nickel-coated copper case material
  • Operating temperature range from -40°C to +85°C
  • Dimensions (L x W x H) is 1.25 x 0.8 x 0.4inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
18 V
9 V
12 V
1.6 kV
2
-40 to 85 °C
±0.625 A
625 mA
-625 mA
15 W
Regulated
±12 V
12 V
-12 V
Household & ITE
31.8 mm
31.8 x 20.3 x 10.2
10.2 mm
20.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$34.9762
100+
$31.30725
200+
$25.8602
500+
$25.7269
1000+
$25.5936