PDP SEO Portlet

AM15T-1203SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 15 W, 1 Output, Fixed, 3.3 V, 4 A

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM15T-1203SZ
Secondary Manufacturer Part#: AM15T-1203SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wide Input Range 2:1
  • No Minimum Load Required
  • 1600 Vdc Isolation
  • -40°C to +85°C Operating Temperature Range
  • Efficiency up to 91%
  • Short Circuit & Over Voltage Protection
  • Soft Start
  • DIP 24 Package
  • Remote On/Off Function
  • Low No Load Input Current

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
18 V
9 V
12 V
1.6 kV
1
-40 to 85 °C
4 A
4 A
15 W
Regulated
3.3 V
3.3 Vdc
Household & ITE
31.8 mm
31.8 x 20.3 x 10.2
10.2 mm
20.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$34.9762
100+
$31.30725
200+
$25.8602
500+
$25.7269
1000+
$25.5936