AM15JW-4815DH30Z
Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 15 W, 2 Outputs, Fixed, 15 V, 500 mA
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM15JW-4815DH30Z
Secondary Manufacturer Part#: AM15JW-4815DH30Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP | ||
| 4:1 | ||
| 75 V | ||
| 18 V | ||
| 48 V | ||
| 3 kV | ||
| 2 | ||
| -0.5|0.5 A | ||
| 500 mA | ||
| 500 mA | ||
| 15 W | ||
| Regulated | ||
| -15, 15 V | ||
| 15 Vdc | ||
| -15 Vdc | ||
| Household & ITE | ||
| 40.64 mm | ||
| 40.64 x 25.4 x 10.41 mm | ||
| 10.41 mm | ||
| 25.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |