PDP SEO Portlet

AM15JW-2415DH30Z

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 15 W, 2 Outputs, Fixed, 15 V, 500 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM15JW-2415DH30Z
Secondary Manufacturer Part#: AM15JW-2415DH30Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
36 V
9 V
24 V
3 kV
2
-0.5|0.5 A
500 mA
500 mA
15 W
Regulated
-15, 15 V
15 Vdc
-15 Vdc
Household & ITE
40.64 mm
40.64 x 25.4 x 10.41 mm
10.41 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$28.0476
100+
$25.0965
200+
$20.7289
500+
$20.62205
1000+
$20.5152