AM15JW-2412SH30Z
Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 15 W, 1 Output, Adj, Fixed, 12 V
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM15JW-2412SH30Z
Secondary Manufacturer Part#: AM15JW-2412SH30Z
- RoHS 10 Compliant
- Tariff Charges
- AM15JW-Z series 15W DC-DC converter
- Input voltage range from 9 to 36V
- Output voltage is 12V
- Maximum output current is 1.25A, efficiency is 88%
- Ultra-wide 4:1 input range
- Continuous short circuit protection, over current and over voltage protection
- No minimum load required, remote on/off control
- Soft Start, UVLO
- Dimensions (L x W x H) is 1.60 x 1.00 x 0.41inch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable, Fixed | ||
| DIP | ||
| 4:1 | ||
| 36 V | ||
| 9 V | ||
| 24 V | ||
| 3 kV | ||
| 1 | ||
| 1.25 A | ||
| 1.25 A | ||
| 15 W | ||
| Regulated | ||
| 12 V | ||
| 12 V | ||
| Household & ITE | ||
| 40.64 mm | ||
| 40.64 x 25.4 x 10.41 mm | ||
| 10.41 mm | ||
| 25.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |