AM15JW-2405SH30Z
Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 15 W, 1 Output, Adj, Fixed, 5 V, 3 A, Regulated, DIP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable, Fixed | ||
| DIP | ||
| 4:1 | ||
| 36 V | ||
| 9 V | ||
| 24 V | ||
| 3 kV | ||
| 1 | ||
| 3 A | ||
| 3 A | ||
| 15 W | ||
| Regulated | ||
| 5 V | ||
| 5 Vdc | ||
| Household & ITE | ||
| 40.64 mm | ||
| 40.64 x 25.4 x 10.41 mm | ||
| 10.41 mm | ||
| 25.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409540 |