PDP SEO Portlet

AM15EW-4812DZ-K

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 15 W, 2 Outputs, Fixed, 12 V, 625 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM15EW-4812DZ-K
Secondary Manufacturer Part#: AM15EW-4812DZ-K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant
  • Low ripple and noise
  • Efficiency up to 86%
  • Remote on/off control
  • Wide 4:1 input range ?Input/Output Isolation 1500VDC
  • Continuous Short Circuit Protection
  • Operating temperature -40°C to + 85°C

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
72 V
18 V
48 V
1.5 kV
2
-40 to 85 °C
-0.625|0.625 A
625 mA
-625 mA
15 W
Regulated
-12, 12 V
12 Vdc
-12 Vdc
Household, Industrial & ITE
50.8 mm
50.8 x 25.4 x 10.16
16.3 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$32.6732
100+
$29.25
200+
$24.153
500+
$24.0285
1000+
$23.904