PDP SEO Portlet

AM15EW-2415SZ

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 15 W, 1 Output, Fixed, 15 V, 1 A, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM15EW-2415SZ
Secondary Manufacturer Part#: AM15EW-2415SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM15EW-2415SZ is an AM15EW-Z series 15W DC to DC converter with wide 4:1 input range.

  • Input voltage range from 9-36VDC, output voltage is 15VDC
  • Maximum output current is 1A, isolation is 1500VDC
  • Efficiency is 86%
  • Continuous short circuit protection
  • Low ripple and noise
  • Remote on/off control
  • Switching frequency is 300KHz(100% load, variable)
  • Free air convection cooling
  • Start up time is 20ms
  • Dimension (L x W x H) is 2.00 x 1.00 x 0.40inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
36 V
9 V
24 V
1.5 kV
1
1 A
1 A
15 W
Regulated
15 V
15 V
Household, Industrial & ITE
50.8 mm
25.4 x 50.8 x 10.16 mm
10.16 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$27.1558
100+
$25.779
200+
$21.2915
500+
$21.18175
1000+
$21.072