PDP SEO Portlet

AM15EW-2412SLPZ

Isolated Through Hole DC/DC Converter, ITE & Industrial, 4:1, 15 W, 1 Output, Fixed, 12 V, 1.25 A

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM15EW-2412SLPZ
Secondary Manufacturer Part#: AM15EW-2412SLPZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
36 V
9 V
24 V
1500 V
1
1.25 A
15 W
Regulated
12 V
ITE and Industrial
25.4 mm
12 mm
50.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  10.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:19  Mult:1  
USD $:
19+
$9.5648
100+
$9.516
200+
$9.4672
500+
$9.4184
1000+
$9.3696