PDP SEO Portlet

AM15EW-2412DZ

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 15 W, 2 Outputs, Fixed, 12 V, 625 mA, -12 V, -625 mA, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM15EW-2412DZ
Secondary Manufacturer Part#: AM15EW-2412DZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant
  • Low ripple and noise
  • Efficiency up to 86%
  • Remote on/off control
  • Wide 4:1 input range ?Input/Output Isolation 1500VDC
  • Continuous Short Circuit Protection
  • Operating temperature -40°C to + 85°C

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
36 V
9 V
24 V
1.5 kV
2
0.625|-0.625 A
625 mA
-625 mA
15 W
Regulated
12, -12 V
12 Vdc
-12 Vdc
Household, Industrial & ITE
50.8 mm
25.4 x 50.8 x 10.16 mm
10.16 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$28.8022
100+
$25.779
200+
$21.2915
500+
$21.18175
1000+
$21.072