AM15EW-2405SZ
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 15 W, 1 Output, Fixed, 5 V, 3 A, Regulated, DIP
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM15EW-2405SZ
Secondary Manufacturer Part#: AM15EW-2405SZ
- RoHS 10 Compliant
- Tariff Charges
AM15EW-2405SZ is an AM15EW-Z series 15W DC to DC converter with wide 4:1 input range.
- Input voltage range from 9-36VDC, output voltage is 5VDC
- Maximum output current is 3A, isolation is 1500VDC
- Efficiency is 83%
- Continuous short circuit protection
- Low ripple and noise
- Remote on/off control
- Switching frequency is 300KHz(100% load, variable)
- Free air convection cooling
- Start up time is 20ms
- Dimension (L x W x H) is 2.00 x 1.00 x 0.40inch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP | ||
| 4:1 | ||
| 36 V | ||
| 9 V | ||
| 24 V | ||
| 1.5 kV | ||
| 1 | ||
| 3 A | ||
| 3 A | ||
| 15 W | ||
| Regulated | ||
| 5 V | ||
| 5 V | ||
| Household, Industrial & ITE | ||
| 50.8 mm | ||
| 25.4 x 50.8 x 10.16 mm | ||
| 10.16 mm | ||
| 25.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |