PDP SEO Portlet

AM15E-4812DZ

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 15 W, 2 Outputs, Fixed, 12 V, 625 mA, -12 V, -625 mA, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM15E-4812DZ
Secondary Manufacturer Part#: AM15E-4812DZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant
  • Low ripple and noise
  • Efficiency up to 86%
  • Remote on/off control
  • Wide 4:1 input range ?Input/Output Isolation 1500VDC
  • Continuous Short Circuit Protection
  • Operating temperature -40°C to + 85°C

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
72 V
36 V
48 V
1.5 kV
2
-40 to 85 °C
0.62|-0.62 A
625 mA
-625 mA
15 W
Regulated
12, -12 V
12 Vdc
-12 Vdc
Household, Industrial & ITE
50.8 mm
25.4 x 50.8 x 10.16 mm
10.16 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$26.362
100+
$25.194
200+
$21.3594
500+
$21.2493
1000+
$21.1392