AM15E-2418DZ
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 15 W, 2 Outputs, Fixed, 18 V, 416 mA
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM15E-2418DZ
Secondary Manufacturer Part#: AM15E-2418DZ
- RoHS 10 Compliant
- Tariff Charges
- RoHS compliant
- Low ripple and noise
- Efficiency up to 86%
- Remote on/off control
- Wide 4:1 input range ?Input/Output Isolation 1500VDC
- Continuous Short Circuit Protection
- Operating temperature -40°C to + 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP | ||
| 2:1 | ||
| 36 V | ||
| 18 V | ||
| 24 V | ||
| 1.5 kV | ||
| 2 | ||
| -40 to 85 °C | ||
| 0.4|-0.4 A | ||
| 416 mA | ||
| -416 mA | ||
| 15 W | ||
| Regulated | ||
| 18, -18 V | ||
| 18 Vdc | ||
| -18 Vdc | ||
| Household, Industrial & ITE | ||
| 50.8 mm | ||
| 25.4 x 50.8 x 10.16 mm | ||
| 10.16 mm | ||
| 25.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |