PDP SEO Portlet

AM15E-1218SZ

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 15 W, 1 Output, Fixed, 18 V, 833 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM15E-1218SZ
Secondary Manufacturer Part#: AM15E-1218SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM15E-1218SZ is an AM15E-Z series 15W DC to DC converter in a low profile metal package. Designed to meet IEC/EN62368-1 standards.

  • Input voltage range from 9-18VDC, output voltage is 18VDC
  • Maximum output current is 0.833A, isolation voltage is 1500VDC
  • Efficiency is 85%
  • Wide 2:1 input range
  • Full SMD internal technology
  • Pin compatible with multiple manufacturers
  • Continuous short circuit, over current protection
  • Operating temperature range from -40°C to +85°C
  • Free air convection cooling
  • Dimension(L x W x H) is 2.00 x 1.00 x 0.40inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
18 V
9 V
12 V
1.5 kV
1
-40 to 85 °C
0.8 A
833 mA
15 W
Regulated
18 V
18 V
Household, Industrial & ITE
50.8 mm
50.8 x 25.4 x 10.16 mm
10.16 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$24.6176
100+
$22.04475
200+
$18.1875
500+
$18.09375
1000+
$18.0