PDP SEO Portlet

AM15E-1215DZ

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 15 W, 2 Outputs, Fixed, 15 V, 500 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM15E-1215DZ
Secondary Manufacturer Part#: AM15E-1215DZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM15E-1215DZ is an AM15E-Z series 15W DC to DC converter in a low profile metal package. Designed to meet IEC/EN62368-1 standards.

  • Input voltage range from 9-18VDC, output voltage is ±15VDC
  • Maximum output current is ±0.5A, isolation voltage is 1500VDC
  • Efficiency is 84%
  • Wide 2:1 input range
  • Full SMD internal technology
  • Pin compatible with multiple manufacturers
  • Continuous short circuit, over current protection
  • Operating temperature range from -40°C to +85°C
  • Free air convection cooling
  • Dimension(L x W x H) is 2.00 x 1.00 x 0.40inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
18 V
9 V
12 V
1.5 kV
2
-40 to 85 °C
0.5|-0.5 A
500 mA
-500 mA
15 W
Regulated
15, -15 V
15 V
-15 V
Household, Industrial & ITE
50.8 mm
50.8 x 25.4 x 10.16 mm
10.16 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$24.6176
100+
$22.04475
200+
$18.1875
500+
$18.09375
1000+
$18.0