AM15E-1212DZ
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 15 W, 2 Outputs, Fixed, 12 V, 625 mA
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM15E-1212DZ
Secondary Manufacturer Part#: AM15E-1212DZ
- RoHS 10 Compliant
- Tariff Charges
AM15E-1212DZ is an AM15E-Z series 15W DC to DC converter in a low profile metal package. Designed to meet IEC/EN62368-1 standards.
- Input voltage range from 9-18VDC, output voltage is ±12VDC
- Maximum output current is ±0.625A, isolation voltage is 1500VDC
- Efficiency is 84%
- Wide 2:1 input range
- Full SMD internal technology
- Pin compatible with multiple manufacturers
- Continuous short circuit, over current protection
- Operating temperature range from -40°C to +85°C
- Free air convection cooling
- Dimension(L x W x H) is 2.00 x 1.00 x 0.40inch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP | ||
| 2:1 | ||
| 18 V | ||
| 9 V | ||
| 12 V | ||
| 1.5 kV | ||
| 2 | ||
| -40 to 85 °C | ||
| 0.62|-0.62 A | ||
| 625 mA | ||
| -625 mA | ||
| 15 W | ||
| Regulated | ||
| 12, -12 V | ||
| 12 V | ||
| -12 V | ||
| Household, Industrial & ITE | ||
| 50.8 mm | ||
| 50.8 x 25.4 x 10.16 mm | ||
| 10.16 mm | ||
| 25.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |