PDP SEO Portlet

AM15E-1203DZ

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 15 W, 2 Outputs, Fixed, 3.3 V, 1.5 A, -3.3 V, -1.5 A, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM15E-1203DZ
Secondary Manufacturer Part#: AM15E-1203DZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant
  • Low ripple and noise
  • Efficiency up to 86%
  • Remote on/off control
  • Wide 4:1 input range ?Input/Output Isolation 1500VDC
  • Continuous Short Circuit Protection
  • Operating temperature -40°C to + 85°C

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
18 V
9 V
12 V
1.5 kV
2
-40 to 85 °C
2|-2 A
1.5 A
-1.5 A
15 W
Regulated
3.3, -3.3 V
3.3 Vdc
-3.3 Vdc
Household, Industrial & ITE
50.8 mm
50.8 x 25.4 x 10.16 mm
10.16 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$24.6176
100+
$22.04475
200+
$18.1875
500+
$18.09375
1000+
$18.0