PDP SEO Portlet

AM15CW-4805SZ

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 15 W, 1 Output, Adj, Fixed, 5 V, 3 A

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM15CW-4805SZ
Secondary Manufacturer Part#: AM15CW-4805SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM15CW-Z series 15W DC to DC converter
  • Input voltage range from 18 to 75V, output voltage is 5V
  • Maximum output current is 3A, isolation is 1600VDC, efficiency is 86%
  • Ultra-compact footprint 1”x1”, ultra-wide input range 4:1
  • Remote ON/OFF function, no minimum load required, adjustable output voltage
  • Over voltage protection, over current protection, short circuit protection
  • Typical switching frequency is 375KHz (100% load), UL certified
  • Nickel-coated copper case material
  • Operating temperature range from -40°C to +85°C
  • Dimensions (L x W x H) is 1.00 x 1.00 x 0.41inch

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
4:1
75 V
18 V
48 V
1.6 kV
1
3 A
3 A
15 W
Regulated
5 V
5 V
Household, Industrial & ITE
25.4 mm
25.4 x 25.4 x 9.9 mm
10.4 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$30.87331
100+
$27.43621
200+
$25.20101
500+
$23.28024
1000+
$21.73762