AM15CW-2412SZ
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 15 W, 1 Output, Adj, Fixed, 12 V
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM15CW-2412SZ
Secondary Manufacturer Part#: AM15CW-2412SZ
- RoHS 10 Compliant
- Tariff Charges
- Ultra compact footprint 1”x1”
- Adjustable Output Voltage
- Ultra-wide Input Range 4:1
- Operating Temperature -40°C to +85°C
- 1600 VDC Isolation
- Over Current and Over Voltage Protection
- Remote ON/OFF Function
- Efficiency up to 89%
- No Minimum Load Required
- RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable, Fixed | ||
| DIP | ||
| 4:1 | ||
| 36 V | ||
| 9 V | ||
| 24 V | ||
| 1.6 kV | ||
| 1 | ||
| 1.3 A | ||
| 1.3 A | ||
| 15 W | ||
| Regulated | ||
| 12 V | ||
| 12 Vdc | ||
| Household, Industrial & ITE | ||
| 25.4 mm | ||
| 25.4 x 25.4 x 9.9 mm | ||
| 10.4 mm | ||
| 25.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |