AM15CW-2405SZ
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 15 W, 1 Output, Adj, Fixed, 5 V, 3 A
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM15CW-2405SZ
Secondary Manufacturer Part#: AM15CW-2405SZ
- RoHS 10 Compliant
- Tariff Charges
- AM15CW-Z series 15W DC to DC converter
- Input voltage range from 9 to 36V, output voltage is 5V
- Maximum output current is 3A, isolation is 1600VDC, efficiency is 87%
- Ultra-compact footprint 1”x1”, ultra-wide input range 4:1
- Remote ON/OFF function, no minimum load required, adjustable output voltage
- Over voltage protection, over current protection, short circuit protection
- Typical switching frequency is 375KHz (100% load), UL certified
- Nickel-coated copper case material
- Operating temperature range from -40°C to +85°C
- Dimensions (L x W x H) is 25.40 x 25.40 x 10.40mm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable, Fixed | ||
| DIP | ||
| 4:1 | ||
| 36 V | ||
| 9 V | ||
| 24 V | ||
| 1.6 kV | ||
| 1 | ||
| 3 A | ||
| 3 A | ||
| 15 W | ||
| Regulated | ||
| 5 V | ||
| 5 V | ||
| Household, Industrial & ITE | ||
| 25.4 mm | ||
| 25.4 x 25.4 x 9.9 mm | ||
| 10.4 mm | ||
| 25.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |