PDP SEO Portlet

AM15C-2415SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 15 W, 1 Output, Adj, Fixed, 15 V, 1 A

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM15C-2415SZ
Secondary Manufacturer Part#: AM15C-2415SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM15C-2415SZ is an AM15C-Z series 15W DC-DC converter. It features ultra-compact footprint 1”x1”, wide input range 2:1, remote on/off function, no minimum load required. It features over voltage protection, over load protection, short circuit protection. Certified by CE, UL, UL 60950-1, UL62368-1.

  • Input voltage range from 18 to 36V, output voltage is 15V
  • Maximum output current is 1A, isolation is 1600VDC
  • Efficiency is 89%
  • Adjustable output voltage
  • Operating temperature range from -40°C to +85°C
  • Typical switching frequency 375KHz(100% load)
  • Nickel-coated copper case material
  • Dimensions (L x W x H) is 25.40 x 25.40 x 10.40mm

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
2:1
36 V
18 V
24 V
1.6 kV
1
1 A
1 A
15 W
Regulated
15 V
15 V
Household & ITE
25.4 mm
25.4 x 25.4 x 9.9 mm
10.4 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$34.5646
100+
$32.16525
200+
$26.4907
500+
$26.35415
1000+
$26.2176