AM15C-2405SZ
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 15 W, 1 Output, Adj, Fixed, 5 V, 3 A
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM15C-2405SZ
Secondary Manufacturer Part#: AM15C-2405SZ
- RoHS 10 Compliant
- Tariff Charges
AM15C-2405SZ is an AM15C-Z series 15W DC to DC converter with wide 2:1 input range.
- Input voltage range from 18-36VDC, output voltage is 5VDC
- Maximum output current is 3A, isolation is 1600VDC
- Efficiency is 87%
- Remote on/off function
- No minimum load required
- Adjustable output voltage
- Over current and over voltage protection
- Continuous short circuit protection
- Typical switching frequency is 375KHz (100% load)
- Ultra-compact footprint 1”x1”
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable, Fixed | ||
| DIP | ||
| 2:1 | ||
| 36 V | ||
| 18 V | ||
| 24 V | ||
| 1.6 kV | ||
| 1 | ||
| 3 A | ||
| 3 A | ||
| 15 W | ||
| Regulated | ||
| 5 V | ||
| 5 V | ||
| Household & ITE | ||
| 25.4 mm | ||
| 25.4 x 25.4 x 9.9 mm | ||
| 10.4 mm | ||
| 25.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |