PDP SEO Portlet

AM15C-1205SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 15 W, 1 Output, Adj, Fixed, 5 V, 3 A, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM15C-1205SZ
Secondary Manufacturer Part#: AM15C-1205SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM15C-1205SZ is an AM15C-Z series 15W DC to DC converter with wide 2:1 input range.

  • Input voltage range from 9-18VDC, output voltage is 5VDC
  • Maximum output current is 3A, isolation is 1600VDC
  • Efficiency is 86%
  • Remote on/off function
  • No minimum load required
  • Adjustable output voltage
  • Over current and over voltage protection
  • Continuous short circuit protection
  • Typical switching frequency is 375KHz (100% load)
  • Ultra-compact footprint 1”x1”

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
2:1
18 V
9 V
12 V
1.6 kV
1
3 A
3 A
15 W
Regulated
5 V
5 V
Household & ITE
25.4 mm
25.4 x 25.4 x 9.9 mm
10.4 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$33.4082
100+
$29.90325
200+
$24.6962
500+
$24.5689
1000+
$24.4416