PDP SEO Portlet

AM15C-1205DZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 15 W, 2 Outputs, Fixed, 5 V, 1.5 A, -5 V, -1.5 A, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM15C-1205DZ
Secondary Manufacturer Part#: AM15C-1205DZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ultra compact footprint 1”x1”
  • Adjustable Output Voltage
  • Wide Input Range 2:1
  • Operating Temperature -40°C to +85°C
  • 1600 VDC Isolation
  • Over Current and Over Voltage Protection
  • Remote ON/OFF Function
  • Efficiency up to 89%
  • No Minimum Load Required
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
18 V
9 V
12 V
1.6 kV
2
1.5|-1.5 A
1.5 A
-1.5 A
15 W
Regulated
5, -5 V
5 Vdc
-5 Vdc
Household & ITE
25.4 mm
25.4 x 25.4 x 9.9 mm
10.4 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$33.4082
100+
$29.90325
200+
$24.6962
500+
$24.5689
1000+
$24.4416