PDP SEO Portlet

AM12TW-4812DZ

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 12 W, 2 Outputs, Fixed, 12 V, 500 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM12TW-4812DZ
Secondary Manufacturer Part#: AM12TW-4812DZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM12TW-4812DZ is an AM12TW-Z series 12W DC-DC converter. It features ultra wide input range 4:1, soft start, remote on/off function. It features over voltage protection, over current protection, short circuit protection. Certified by UL, UL62368-1.

  • Input voltage range from 18 to 75V, output voltage is ±12V
  • Maximum output current is ±500mA, isolation is 1600VDC
  • Efficiency is 90%
  • No minimum load required, DIP 24 package
  • Low no load input current
  • Typical switching frequency is 270KHz(100% load)
  • Nickel-coated copper case material
  • Operating temperature range from -40°C to +85°C
  • Dimensions (L x W x H) is 31.80 x 20.30 x 10.20mm

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
75 V
18 V
48 V
1.6 kV
2
0.5|-0.5 A
500 mA
500 mA
12 W
Regulated
12, -12 V
12 V
-12 V
Household, Industrial & ITE
31.8 mm
31.8 x 20.3 x 10.2 mm
10.2 mm
20.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$24.4412
100+
$23.39025
200+
$23.2703
500+
$23.15035
1000+
$23.0304