PDP SEO Portlet

AM12TW-4803SZ

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 12 W, 1 Output, Fixed, 3.3 V, 3.5 A

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM12TW-4803SZ
Secondary Manufacturer Part#: AM12TW-4803SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM12TW-4803SZ is an AM12TW-Z series 12W DC to DC converter in 24 pin DIP package.

  • Input voltage range from 18-75VDC, output voltage is 3.3VDC
  • Maximum output current is 3500mA, isolation is 1600VDC
  • Efficiency is 87%
  • Ultra wide input range 4:1
  • Remote on/off function
  • No minimum load required
  • Short circuit & over voltage protection
  • Soft start function
  • Operating temperature range from -40°C to +85°C
  • Dimension (L x W x H) is 1.25 x 0.80 x 0.40inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
75 V
18 V
48 V
1.6 kV
1
3.5 A
3.5 A
12 W
Regulated
3.3 V
3.3 V
Household, Industrial & ITE
31.8 mm
31.8 x 20.3 x 10.2 mm
10.2 mm
20.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$27.6262
100+
$25.82775
200+
$22.8338
500+
$22.7161
1000+
$22.5984