AM12TW-2415DZ
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 12 W, 2 Outputs, Fixed, 15 V, 400 mA, -15 V, 400 mA, Regulated, DIP
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM12TW-2415DZ
Secondary Manufacturer Part#: AM12TW-2415DZ
- RoHS 10 Compliant
- Tariff Charges
AM12TW-2415DZ is an AM12TW-Z series 12W DC to DC converter in 24 pin DIP package.
- Input voltage range from 9-36VDC, output voltage is ±15VDC
- Maximum output current is ±400mA, isolation is 1600VDC
- Efficiency is 90%
- Ultra wide input range 4:1
- Remote on/off function
- No minimum load required
- Short circuit & over voltage protection
- Soft start function
- Operating temperature range from -40°C to +85°C
- Dimension (L x W x H) is 1.25 x 0.80 x 0.40inch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP | ||
| 4:1 | ||
| 36 V | ||
| 9 V | ||
| 24 V | ||
| 1.6 kV | ||
| 2 | ||
| 0.4|-0.4 A | ||
| 400 mA | ||
| 400 mA | ||
| 12 W | ||
| Regulated | ||
| 15, -15 V | ||
| 15 V | ||
| -15 V | ||
| Household, Industrial & ITE | ||
| 31.8 mm | ||
| 31.8 x 20.3 x 10.2 mm | ||
| 10.2 mm | ||
| 20.3 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |