AM12TW-2412SZ
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 12 W, 1 Output, Fixed, 12 V, 1 A
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM12TW-2412SZ
Secondary Manufacturer Part#: AM12TW-2412SZ
- RoHS 10 Compliant
- Tariff Charges
- Ultra Wide Input Range 4:1
- No Minimum Load Required
- 1600 VDC Isolation
- -40°C to +85°C Operating Temperature Range
- Efficiency up to 90%
- Short Circuit & Over Voltage Protection
- Soft Start
- DIP 24 Package
- Remote On/Off Function
- Low No Load Input Current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP | ||
| 4:1 | ||
| 36 V | ||
| 9 V | ||
| 24 V | ||
| 1.6 kV | ||
| 1 | ||
| 1 A | ||
| 1 A | ||
| 12 W | ||
| Regulated | ||
| 12 V | ||
| 12 Vdc | ||
| Household, Industrial & ITE | ||
| 31.8 mm | ||
| 31.8 x 20.3 x 10.2 mm | ||
| 10.2 mm | ||
| 20.3 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |