PDP SEO Portlet

AM12TW-2412DZ

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 12 W, 2 Outputs, Fixed, 12 V, 500 mA, -12 V, 500 mA, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM12TW-2412DZ
Secondary Manufacturer Part#: AM12TW-2412DZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ultra Wide Input Range 4:1
  • No Minimum Load Required
  • 1600 VDC Isolation
  • -40°C to +85°C Operating Temperature Range
  • Efficiency up to 90%
  • Short Circuit & Over Voltage Protection
  • Soft Start
  • DIP 24 Package
  • Remote On/Off Function
  • Low No Load Input Current

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
36 V
9 V
24 V
1.6 kV
2
0.5|-0.5 A
500 mA
500 mA
12 W
Regulated
12, -12 V
12 Vdc
-12 Vdc
Household, Industrial & ITE
31.8 mm
31.8 x 20.3 x 10.2 mm
10.2 mm
20.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$27.2832
100+
$26.871
200+
$24.8029
500+
$24.67505
1000+
$24.5472