AM12T-4805SZ
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 12 W, 1 Output, Fixed, 5 V, 2.4 A
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM12T-4805SZ
Secondary Manufacturer Part#: AM12T-4805SZ
- RoHS 10 Compliant
- Tariff Charges
- AM12T-Z series 12W DC-DC converter
- Input voltage range from 36-75V, output voltage is 5V
- Maximum output current is 2400mA, isolation is 1600VDC
- Efficiency is 89%
- Wide input range 2:1
- Remote on/off function
- Soft star
- Short circuit & over voltage protection
- Low no load input current, no minimum load required
- Operating temperature range from -40°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP | ||
| 2:1 | ||
| 75 V | ||
| 36 V | ||
| 48 V | ||
| 1.6 kV | ||
| 1 | ||
| 2.4 A | ||
| 2.4 A | ||
| 12 W | ||
| Regulated | ||
| 5 V | ||
| 5 V | ||
| Household, Industrial & ITE | ||
| 31.8 mm | ||
| 20.3 x 31.8 x 10.2 mm | ||
| 10.2 mm | ||
| 20.3 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |