PDP SEO Portlet

AM12T-1215SZ

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 12 W, 1 Output, Fixed, 15 V, 800 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM12T-1215SZ
Secondary Manufacturer Part#: AM12T-1215SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wide Input Range 2:1
  • No Minimum Load Required
  • 1600 Vdc Isolation
  • -40°C to +85°C Operating Temperature Range
  • Efficiency up to 91%
  • Short Circuit & Over Voltage Protection
  • Soft Start
  • DIP 24 Package
  • Remote On/Off Function
  • Low No Load Input Current

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
18 V
9 V
12 V
1.6 kV
1
0.8 A
800 mA
12 W
Regulated
15 V
15 Vdc
Household, Industrial & ITE
31.8 mm
20.3 x 31.8 x 10.2 mm
10.2 mm
20.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$22.90283
100+
$21.25152
200+
$20.0408
500+
$18.91445
1000+
$18.03735