PDP SEO Portlet

AM12T-1212DZ

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 12 W, 2 Outputs, Fixed, 12 V, 500 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM12T-1212DZ
Secondary Manufacturer Part#: AM12T-1212DZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM12T-Z series 12W DC-DC converter
  • Input voltage range from 9-18V, output voltage is ±12V
  • Maximum output current is ±500 mA, isolation is 1600VDC
  • Efficiency is 90%
  • Wide input range 2:1
  • Remote on/off function
  • Soft star
  • Short circuit & over voltage protection
  • Low no load input current, no minimum load required
  • Operating temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
18 V
9 V
12 V
1.6 kV
2
0.5|-0.5 A
500 mA
-500 mA
12 W
Regulated
12, -12 V
12 V
-12 V
Household, Industrial & ITE
31.8 mm
20.3 x 31.8 x 10.2 mm
10.2 mm
20.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$26.068
100+
$24.36525
200+
$21.5437
500+
$21.43265
1000+
$21.3216