PDP SEO Portlet

AM12T-1205SZ

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM12T-1205SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.6 kV
null
null
12 W
5 V
DIP
2.4 A
Fixed
9 V
18 V
null
null
null
null
Household, Industrial, ITE
2:1
Regulated
null
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
Need More?
USD $:
$ 23.7748
10+
$23.7748
100+
$23.6535
200+
$21.5437
500+
$21.43265
1000+
$21.3216
SubTotal:
$237.75