PDP SEO Portlet

AM10TWM-2405SH50YZ

Isolated Through Hole DC/DC Converter, Industrial & Medical, 4:1, 10 W, 1 Output, Adj, Fixed, 5 V, 2 A, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM10TWM-2405SH50YZ
Secondary Manufacturer Part#: AM10TWM-2405SH50YZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM10TWM-2405SH50YZ is an AM10TWM-YZ series 10W medical grade DC/DC converter in a DIP24 case to satisfy the rigorous power demands of medical equipment. This series meets EN60601-1-2:2015 medical safety standard and has a high I/O isolation of 5000VAC with reinforced insulation rated for a 250VAC working voltage and 2xMOPP. This medical grade DC/DC converter can be used in applications such as medical assisting devices, computed tomography, ultrasound machinery and other medical ancillary equipment.

  • Input voltage range from 24 (9 - 36)VDC, output voltage is 5VDC
  • Maximum output current is 2A
  • Efficiency is 84%
  • Wide 4:1 input voltage range
  • Operating temperature range from -40°C to +90°C
  • Meet medical EMC standard of EMI EN 55011, Class A
  • Meet medical EMC standard of EMS EN 60601- 1-2:2015
  • Free air convection cooling
  • Dimension (L x W x H) is 1.24 x 0.79 x 0.39inch

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
4:1
36 V
9 V
24 V
5 kV
1
2 A
10 W
Regulated
5 V
Industrial & Medical
31.6 mm
10 mm
20.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:15  Mult:15  
USD $:
15+
$34.5744