PDP SEO Portlet

AM10TW-2415SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 10 W, 1 Output, Fixed, 15 V, 667 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM10TW-2415SZ
Secondary Manufacturer Part#: AM10TW-2415SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ultra Wide 4:1 input range
  • Operating temperature -40°C to + 85°C
  • Efficiency up to 88%
  • Remote on/off control
  • RoHS compliant
  • Input/Output Isolation 1600VDC
  • Continuous Short Circuit Protection
  • Over voltage & Over Load Protection

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
36 V
9 V
24 V
1.6 kV
1
0.667 A
667 mA
10 W
Regulated
15 V
15 Vdc
Household & ITE
31.8 mm
31.8 x 20.3 x 10.2 mm
10.2 mm
20.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$29.1354
100+
$26.091
200+
$21.5437
500+
$21.43265
1000+
$21.3216