AM10TW-2415DZ
Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 10 W, 2 Outputs, Fixed, 15 V, 330 mA, -15 V, -330 mA, Regulated, DIP
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM10TW-2415DZ
Secondary Manufacturer Part#: AM10TW-2415DZ
- RoHS 10 Compliant
- Tariff Charges
- Ultra Wide 4:1 input range
- Operating temperature -40°C to + 85°C
- Efficiency up to 88%
- Remote on/off control
- RoHS compliant
- Input/Output Isolation 1600VDC
- Continuous Short Circuit Protection
- Over voltage & Over Load Protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP | ||
| 4:1 | ||
| 36 V | ||
| 9 V | ||
| 24 V | ||
| 1.6 kV | ||
| 2 | ||
| 0.33|-0.33 A | ||
| 330 mA | ||
| -330 mA | ||
| 10 W | ||
| Regulated | ||
| 15, -15 V | ||
| 15 Vdc | ||
| -15 Vdc | ||
| Household & ITE | ||
| 31.8 mm | ||
| 31.8 x 20.3 x 10.2 mm | ||
| 10.2 mm | ||
| 20.3 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |