PDP SEO Portlet

AM10TW-2405SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 10 W, 1 Output, Fixed, 5 V, 2 A, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM10TW-2405SZ
Secondary Manufacturer Part#: AM10TW-2405SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM10TW-Z series 10W DC-DC converter
  • Input voltage range from 9-36V, output voltage is 5V
  • Maximum output current is 2000mA, isolation is 1600VDC
  • Efficiency is 87%
  • Ultra wide 4:1 input range
  • Soft start
  • Continuous short circuit protection
  • Remote on/off control
  • Over voltage & over load protection
  • Operating temperature range from -40°C to + 85°C

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
36 V
9 V
24 V
1.6 kV
1
2 A
2 A
10 W
Regulated
5 V
5 V
Household & ITE
31.8 mm
31.8 x 20.3 x 10.2 mm
10.2 mm
20.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$29.1354
100+
$26.091
200+
$21.5437
500+
$21.43265
1000+
$21.3216