PDP SEO Portlet

AM10T-4803SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 10 W, 1 Output, Fixed, 3.3 V, 3 A, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM10T-4803SZ
Secondary Manufacturer Part#: AM10T-4803SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
75 V
36 V
48 V
1.5 kV
1
-40 to 85 °C
3 A
3 A
10 W
Regulated
3.3 V
3.3 Vdc
Household & ITE
31.8 mm
31.8 x 20.3 x 10.2 mm
10.16 mm
20.32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$24.0688
100+
$23.00025
200+
$19.5261
500+
$19.42545
1000+
$19.3248